APEM Q16P1CXXR24E

Led Indicator Sealed 16MM Metal Prominent Bright Chrome Fixed Red 24VDC Solder
$ 11.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXR24E.

IHS

Datasheet8 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
Altech2AML4
Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
C&K Components8121J85Z3GE223
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES

Descriptions

Descriptions of APEM Q16P1CXXR24E provided by its distributors.

LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED RED 24VDC SOLDER
LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
Panel Mount Indicator, Led, 16Mm, Red, 2V; Led Color:Red; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:80Mcd; Forward Voltage:2V; Supply Voltage:24V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q16P1CXXR24E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc