APEM Q14F3CXXG24E

LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F3CXXG24E.

IHS

Datasheet7 pages6 years ago

element14 APAC

Master Electronics

TME

Newark

Inventory History

3 month trend:
-1.74%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-3/4, 2mm
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd
Single Color LED, Green, Transparent, T-3/4, 2mm

Descriptions

Descriptions of APEM Q14F3CXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
Single Color LED, Green, Diffused
14MM FLUSH CHROME LED WIRES, GREEN 24VDC
LED PNL IND GREEN DIFF 10MM LDS
Led Panel Mount Indicator, Bright Chrome Bezel, Green, 14 Mm, 24 Vdc, 20 Ma, 5 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q14F3CXXG24E
INDIC FLUSH CHROME GRN 24VDC,IP67; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 5mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc