APEM Q14F1CXXG12E

APEM Q14F1CXXG12E 14mm LED Panel Indicator Green 12V DC Flush Chrome Bezel
$ 7.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1CXXG12E.

IHS

Datasheet7 pages6 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.32%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
INDICATOR 16.2MM MOUNTING HOLE SIZE YELLOW LED SOLDER TERM 18 MM LAMP SIZE 12VDC
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin

Descriptions

Descriptions of APEM Q14F1CXXG12E provided by its distributors.

APEM Q14F1CXXG12E 14mm LED Panel Indicator Green 12V DC Flush Chrome Bezel
LED INDICATOR SEALED 14MM FLUSH BRIGHT CHROME FIXED GREEN 12VDC SOLDER
Single Color LED, Green, Diffused
PANEL MOUNT INDICATOR, LED, 14MM, GREEN, 2.2V
LED Indicator 14mm Flush 12VDC IP67
APEM Q Serisi 14mm Yeşil 12V LED
LED PNL IND GRN DIFF 10MM QUICK
Panel Mount Indicator, Led, 14Mm, Green, 2.2V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:5Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q14F1CXXG12E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 5 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc