APEM MJTP1162

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1162.

IHS

Datasheet6 pages11 years ago

Master Electronics

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.555
$ 0.559
Stock
7,518
2,640
Authorized Distributors
6
6
Operating Force
1.86 N
1.86 N
Termination
Gull Wing
Gull Wing
Current Rating
50 mA
-
Voltage Rating (DC)
12 V
-
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of APEM MJTP1162 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
Tact Switch Pcb Mount Rohs Compliant: Yes |APEM Inc. MJTP1162

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc