Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM MJTP1138ATR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1138ATR.

IHS

Datasheet6 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-25.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.62
$ 0.401
Stock
95,028
5,735
Authorized Distributors
6
6
Operating Force
1.86 N
1.86 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-08-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsRS014R05B1SMA10RT
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD Automotive T/R

Descriptions

Descriptions of APEM MJTP1138ATR provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
250V(AC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 250μm 5mm SMD mount,glue mount 6mm*6mm*5mm
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
Tactile Sw, Spst, 0.05A, 12Vdc, Smd; Product Range:Mjtp Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |APEM Inc. MJTP1138ATR

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc