APEM ISR3SAD200107

Pendant Switch, SPST, Momentary, 0.1A, 50VDC, Wire Terminal, Panel Mount
$ 107.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD200107.

IHS

Datasheet1 page17 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 107.15
$ 7.498
$ 7.498
Stock
793
38,615
38,615
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
-
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic
Termination
Plug
Solder
Solder
Current Rating
-
100 mA
100 mA
Voltage Rating (DC)
-
48 V
48 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
1 Mcycles
1 Mcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM ISR3SAD200107 provided by its distributors.

Pendant Switch, SPST, Momentary, 0.1A, 50VDC, Wire Terminal, Panel Mount
PUSHBUTTON SWITCH FD DBLE ICON
PENDANT SWITCH, COILED LEAD + 3.5MM JACK
Pendant Switch, 0.4A, 32Vac; Product Range:Is Series; No. Of Ways:1; Switching Capacity:400Ma; Contact Configuration:Spst-No; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |APEM Inc. ISR3SAD200107

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc