APEM ISR3SAD200

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
$ 7.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD200.

IHS

Datasheet4 pages19 years ago

element14 APAC

TME

Master Electronics

Mouser

Inventory History

3 month trend:
-13.37%

CAD Models

Download APEM ISR3SAD200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.985
$ 16.145
$ 16.145
Stock
44,742
17,540
17,540
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Termination
Solder
Solder
Solder
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (DC)
48 V
50 V
50 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug

Descriptions

Descriptions of APEM ISR3SAD200 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, BLACK ACT,0.4A,32VAC, SOLDER
Switch, Pushbutton, Spst-No, 400Ma, 125V; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. ISR3SAD200
SWITCH PUSHBUTTON DPDT 6A 125V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc