APEM IPC3SAD5

Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
$ 18.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPC3SAD5.

IHS

Datasheet6 pages7 years ago

Newark

TME

Electro Sonic

Mouser

Inventory History

3 month trend:
-5.84%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM IPC3SAD5 provided by its distributors.

Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Push-button Switch [Apem] IPC3SAD-5 Push-button Switch
PUSH BUTTON SWITCH, IP67, NO, PANEL MOUNT, MOMENTARY
PUSHBUTTON SWITCH FD DBLE ICON
Pushbutton Switches SEALED OFF-(ON) YEL
Switch, Pushbutton, Spst-No, 500Ma, 250V; Switch Operation:On-(On); Contact Configuration:Spst-No; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:50V; Contact Current Max:500Ma; Switch Terminals:Solder; Product Range:Ip Series Rohs Compliant: Yes |APEM Inc. IPC3SAD5

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPC3SAD-5