APEM IKH1003000

Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
$ 2.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IKH1003000.

IHS

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-0.69%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

Descriptions

Descriptions of APEM IKH1003000 provided by its distributors.

Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
10 WAY SURFACE MOUNT DIP SWITCH SPST, RECESSED ACTUATOR SLIDE ACTUATOR
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches 10POS SPST 0.1A 24V 1/2 Pitch DIP Switch
Dip Switch Ikd 24Vdc Rohs Compliant: Yes |APEM Inc. IKH1003000
SWITCH SLIDE DIP SPST 0.025A 24V
Pitch mm = 1.27 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.5 / Pins = 20 / Series = IKH / Length mm = 13.93 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 1.5 / Contact Configuration = SPST / Switch Type = DIP / Positions = 10

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc