Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IKN0203000

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
$ 1.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IKN0203000.

IHS

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download APEM IKN0203000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Switch DIP ON OFF SPST 2 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD10AV
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsSD02H1SB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of APEM IKN0203000 provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
SWITCH, DIP, SPST, 2 POS, SLIDE ACTUATOR, GOLD, 0.1A, 24VDC, GULL WING
APEM DIP Switch 2-Pos SPST TH Slide Actuator
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 100MA 24V
DIP switche, Off-On, 2 pole, straight, 100 mA/24 VDC, IKN0203000
Dip Sw, Spst, 0.1A, 24Vdc, Smd; No. Of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Ikn Series Rohs Compliant: Yes |APEM Inc. IKN0203000
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 100 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.3 / Pins = 4 / Series = IKN / Length mm = 6 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Height mm = 2.85 / Contact Configuration = SPST / Switch Type = DIP / Positions = 2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc