Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components RTE1000G14

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
$ 3.07
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components RTE1000G14.

IHS

Datasheet6 pages4 years ago
Datasheet7 pages18 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-13.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
Grayhill97C10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components RTE1000G14 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
10 20000Cycles 20000Cycles 100mA DIP SMD mount,glue mount 7.4mm(Length)*4.27mm(height)
Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
RTE Series SP10T 0.1 A 30 VDC Gull Wing Low Profile Rotary DIP Switch
C&K Low Profile BCD Code 10 Position Rotary Dip. Flush with Screwdriver Slot with Std Plate No ESD Top Plate and Surface Mount Terminations.
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.1A, 30VDC, Solder Terminal, Screw Driver Slot, Flush Actuator, Surface Mount-straight
MINIATURE ROTARY SWITCH, 10 PO; Voltage, Contact DC Max:30V; Angle, Indexing:120°; Capacitance, Contact to Contact:5pF; Current, Contact Rating:0.1A; Current, Switching DC Max:100mA; Current, Switching DC Min:10µA; Depth, External:7.2mm; Dielectric Strength, VDC:500V ac; Length / Height, External:3.65mm; Material, Contact:Gold; Operations, Mechanical No. of:1500; Poles, No. of:1; Positions, No. of:10; Power, DC:0.3W; Resistance, Contact:50mohm; Resistance, Insulation:10000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Voltage, Contact DC Min:20mV; Width, External:7.4mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE1000G14.