APEM IKH0603000

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IKH0603000.

IHS

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-66.80%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of APEM IKH0603000 provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
DIP Switches / SIP Switches 1/2 Pitch DIP Switch 1/2 Pitch DIP Switch
Dip Switch Ikh Half Pitch Rohs Compliant: Yes |APEM Inc. IKH0603000
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
APEM IKH0603000 SMD DIP Switch RM 1.27mm 6 Pole
SWITCH SLIDE DIP SPST 0.025A 24V
Pitch mm = 1.27 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.5 / Pins = 12 / Series = IKH / Length mm = 8.85 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 1.5 / Contact Configuration = SPST / Switch Type = DIP / Positions = 6

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc