APEM IAR3F1100

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
$ 12.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IAR3F1100.

IHS

Datasheet2 pages11 years ago

TME

RS (Formerly Allied Electronics)

Factory Futures

Newark

Inventory History

3 month trend:
+30.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of APEM IAR3F1100 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, BLUE ACTUATOR,2A,24VDC,16MM, WIRE
APEM Round 16 mm Normally Open Push Button switch with Flying leads and Blue and Black Case.
Pushbutton, 1 pole, blue, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1100
Pushbutton Switch, 24V, 16.2Mm, Round; Product Range:Ia Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Blue Rohs Compliant: Yes |APEM Inc. IAR3F1100
PUSHBUTTON, PU, 1POLE, NO, BLUE; Series:IA; Switch Function Type:SPNO; Contact Configuration:NO; Voltage, Contact DC Max:24V; Terminal Type:Lead; Actuator / Cap Colour:Blue; Colour:Blue; Dielectric Strength, VAC:1000V; No. of Electrical Operations:1000000; Operating Force:6.5N; Panel Cut-out Diameter:16.2mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Thickness, Panel Max:5mm; Travel:1.5mm
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Blue / Protection Rating = IP65 / Protection Rating = IP67 / Series = IA / Standards Met = IEC 60529 / Standards Met = IEC 512-6

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc