APEM IAR3F1300

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
$ 13.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IAR3F1300.

IHS

Datasheet2 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.15%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 2A, 24VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive

Descriptions

Descriptions of APEM IAR3F1300 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,2A,24VDC,16MM, WIRE
APEM Round 16 mm Normally Open Push Button switch with Flying leads and Green and Black Case.
PUSHBUTTON, PU, 1POLE, NO, GREEN; Switch Operation:Off-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:-; Contact Voltage DC Nom:24V; Contact Current Max:2A; Switch Terminals:Wire Leaded; Product Range:IA Ser
Switch, Industrial Pushbutton, 16Mm; Product Range:Ia Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Green; Contact Voltage Vac:-Rohs Compliant: Yes |APEM Inc. IAR3F1300
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Green / Protection Rating = IP65 / Protection Rating = IP67 / Series = IA / Standards Met = IEC 60529 / Standards Met = IEC 512-6

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAR3F1300.