APEM IAR3F1600

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IAR3F1600.

IHS

Datasheet2 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+6.76%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 2A, 24VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of APEM IAR3F1600 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RED, YLLW ACTUATOR,2A,24VDC,16MM, WIRE
APEM Round 16 mm Normally Open Push Button switch with Flying leads and Red and Black Case.
Pushbutton Switch Function:SPST-N;
Switch, Industrial Pushbutton, 16Mm; Product Range:Ia Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Voltage Vac:- Rohs Compliant: Yes |APEM Inc. IAR3F1600
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP65 / Protection Rating = IP67 / Series = IA / Standards Met = IEC 60529 / Standards Met = IEC 512-6

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAR3F1600.