APEM 637NH/2

Toggle Switch, SPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 637NH/2.

IHS

Datasheet8 pages18 years ago

Master Electronics

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-14.68%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5632A9
Switch Toggle ON Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG12AH
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Descriptions

Descriptions of APEM 637NH/2 provided by its distributors.

Toggle Switch, SPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
APEM 637NH/2 Toggle Switch SPDT (On)-Off-(On) Momentary 250V 10A
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
TOGGLE SWITCH, 1P, MOM-OFF-MOM, 250V AC/24V DC, INS. LEVER, SOLDER LUG/QC TERM.
Toggle switch, black, 1 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, silver-plated, 637NH/2
Single Pole MOM Off MOM Power Toggle with Insulated Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
Switch, Toggle, Spst, 15A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:600Nh Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 637NH/2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 637NH-2
  • 637NH2