APEM 5636AKB

Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 8.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5636AKB.

IHS

Datasheet18 pages24 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.95%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101P3YZQE
Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101K2ZQE
Switch Toggle ON None ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5636AKB provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AKB
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPDT, 6A, 250V
Switch, Toggle, Spdt, 6A, 250V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 5636AKB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc