Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7101K2ZQE

Switch Toggle ON None ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101K2ZQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago

IHS

Electro Sonic

Verical

element14 APAC

Inventory History

3 month trend:
+63.83%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
ElectroswitchA131S1YZQ
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7101K2ZQE provided by its distributors.

Switch Toggle ON None ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
Toggle Switch ON-ON SPDT SLDR MNT
SWITCH, SPDT, LOCKING; Contact Configuration:SPDT; Switch Operation:On-On; Switch Terminals:Solder; Actuator Style:Locking Lever; Switch Mounting:Panel; Actuation Type:Locking Lever; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On; Tab Blade Thickness:0.76mm; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101-K2-Z-Q-E
  • 7101K2ZQE.