Anderson Power SBS75XBLK

Sbs75X Hsg/Sp Blk Rohs Compliant: Yes |Anderson Power Products SBS75XBLK
$ 4.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBS75XBLK.

Electro Sonic

Datasheet0 pages0 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+79.68%

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of Anderson Power SBS75XBLK provided by its distributors.

Sbs75X Hsg/Sp Blk Rohs Compliant: Yes |Anderson Power Products SBS75XBLK
CONNECTOR, POWER, HEAVY DUTY, SBS75X HOUSING ONLY BLACK
Conn Housing RCP 3 POS Crimp ST Cable Mount Black
PLUG/RCPT HOUSING, 2POS, PC, BLACK; Product Range: SBS75X Series; Gender: Plug, Receptacle; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: Anderson SBS75X Series Power Contacts 41AH6069

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)