Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6326G1

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 18.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6326G1.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.58%

Related Parts

Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Connector Power Crimping 762nm silver 16-20 AWG push-in 25.5mm(Length)

Descriptions

Descriptions of Anderson Power 6326G1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Sb175A Conn 1/0 Blue Rohs Compliant: Yes |Anderson Power Products 6326G1
Heavy Duty Power Connectors SB175 BLUE 1/0 AWG 1/0 AWG CONT 175A
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION; Product Range: SB175 Series; No. of Contacts: 2Contacts; Gender: Hermaphroditic; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Colour: Blue

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)