Anderson Power 1383-BK

2GA Connector Contact SB 175 Series 1383-BK Anderson ANDERSON 1383-BK
$ 3.151

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1383-BK.

IHS

Datasheet5 pages13 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
-12.96%

Related Parts

TE Connectivity1394462-3
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Jumper (Busbar), Jumper Link, Receptacle Connectors, 2 Ways, 2.54 mm
Super Sabre™ R/A Header, 2 Circuit, Short Solder Tail w/o Board Lock
Pin Header, Power, 7.49 mm, 1 Rows, 2 Contacts, Through Hole Straight, Super Sabre 172042

Descriptions

Descriptions of Anderson Power 1383-BK provided by its distributors.

2GA Connector Contact SB 175 Series 1383-BK Anderson ANDERSON 1383-BK
CONTACT, PIN, 2AWG, CRIMP; Product Range: PP180, SB175 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 2AWG; Contact Plating: Silver Plated Contacts; For Use With: PP180 Powerpole Connectors; W
Contact, 2Awg, Crimp, 175A; Rango De Producto:Serie Pp180, Sb175; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:2Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Anderson Power Products 1383-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1383BK