Anderson Power 1323G1

Connector Power Heavy Duty PP/SB120 #1 AWG Contact
$ 5.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1323G1.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-86.03%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
ITT / Cannon031-8557-000
ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171

Descriptions

Descriptions of Anderson Power 1323G1 provided by its distributors.

CONNECTOR POWER HEAVY DUTY PP/SB120 #1 AWG CONTACT
Connector Contact,Silver Contact Plating
Contact PIN Crimp ST Cable Mount 1AWG
Crimp Contact, Unisex, 1AWG, 120A
TERM BLADE NON-GEND 1AWG SILVER
CONTACT, 1AWG, CRIMP; Product Range: PP12; CONTACT, 1AWG, CRIMP; Product Range: PP120, SB120 Series; Contact Gender: Pin, Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 1AWG; Contact Plating: Silver Plated Contact
Contact, 1Awg, Crimp; Rango De Producto:Serie Pp120, Sb120; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:1Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre; Contacto, Tamaño:1 |Anderson Power Products 1323G1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)