ITT / Cannon 031-8557-000

ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8557-000.

JRH Electronics

Datasheet48 pages12 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-44.73%

Supply Chain

Introduction Date2024-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / Cannon031-8639-120
Connector Accessory, Contact, Copper Alloy

Descriptions

Descriptions of ITT / Cannon 031-8557-000 provided by its distributors.

ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
CAB CON 12 SKT 14/12 F80 A36 ;ROHS COMPLIANT: YES
Connector Accessory, Contact, Copper Alloy
CRIMP CONTACTS MIL Sockets #12, 4,
0318557000; CA Bayonet; Circular
SKT 12 GA CRIMP SILVER (14/12)
CRIMP SOCKET, CA-B,SIZE 12, 12-14AWG; Product Range: CA-B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: ITT Cannon's CA-Bayonet Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Size: 12; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318557000