Anderson Power 1321G1

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Black PP120-Series
$ 5.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1321G1.

IHS

Datasheet1 page0 years ago
Datasheet6 pages25 years ago

Electro Sonic

Newark

TME

Master Electronics

Inventory History

3 month trend:
-20.95%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Descriptions

Descriptions of Anderson Power 1321G1 provided by its distributors.

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Black PP120-Series
2GA Black Powerpole Connector 120 AMP Anderson PP120 ANDERSON 1321G1-BK
HOUSING, 1WAY; Product Range: PP120 Powerpole Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: PP120 Wire or Busbar Contacts; SVHC: No SVHC (15-Jan-2019)
Gender = Genderless / Colour = Black / Poles = 1 / Current Rating A = 120 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V
Plug And Socket Connector Housing; Rango De Producto:Serie Pp120 Powerpole; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Pp120 Powerpole Plus Connectors; Color:Black; Conector, Montaje:Montaje De Cable; Género:Macho |Anderson Power Products 1321G1-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1321G1-BK
  • 1321G1.
  • 1321G1BK