Anderson Power 1321-BK

2GA Blue Powerpole Connector 120 AMP Housing Anderson ANDERSON 1321-BK
$ 6.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1321-BK.

element14 APAC

Datasheet0 pages0 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.89%

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Descriptions

Descriptions of Anderson Power 1321-BK provided by its distributors.

2GA Blue Powerpole Connector 120 AMP Housing Anderson ANDERSON 1321-BK
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:PP120 Powerpole Series; Gender:Hermaphroditic; No. of Positions:1Positions; Pitch Spacing:-; For Use With:PP120 Wire or Busbar Contacts; Colour:Blue; Connector Mounting:Ca
Plug And Socket Connector Housing; Rango De Producto:Serie Pp120 Powerpole; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Pp120 Powerpole Plus Connectors; Color:Blue; Conector, Montaje:Montaje De Cable; Núm. De Contactos:1 |Anderson Power Products 1321-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1321BK