AND Displays AND134CRP

Lamp, LED; Red; 320mcd; 5mmDia.; T-1-3/4; 30mA; 1.9V; 660nm; 40deg; Diffused; 4V; 100mW; -40
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND134CRP.

IHS

Datasheet2 pages18 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
KingbrightAPTL3216SECK
APTL3216SECK Orange LED; 601 nm 3216 (1206); Round Lens SMD package
LED Uni-Color Red 655nm 2-Pin Bag
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
KingbrightAPTL3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)

Descriptions

Descriptions of AND Displays AND134CRP provided by its distributors.

Lamp, LED; Red; 320mcd; 5mmDia.; T-1-3/4; 30mA; 1.9V; 660nm; 40deg; Diffused; 4V; 100mW; -40
LED, T-1 3/4, RED, 600MCD, 640NM
Visible LED, Diffused
Led, Red, T-1 3/4 (5Mm), 600Mcd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:640Nm; Luminous Intensity:600Mcd; Viewing Angle:40°; Msl:- Rohs Compliant: Yes |And Optoelectronics AND134CRP

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays