AND Displays AND130CR

LED; Red; 2000mcd; 5.9mmDia.; T-1-3/4; 30mA If; 660nm; Water Clear; 4V Vr
$ 0.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND130CR.

IHS

Datasheet2 pages18 years ago

element14

RS (Formerly Allied Electronics)

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SEC
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of AND Displays AND130CR provided by its distributors.

LED; Red;2000mcd;5.9mmDia.;T-1-3/4;30mA If;660nm;Water Clear;4V Vr
Single Color LED, Red, Clear, T-1 3/4, 5mm
ULTRA BRIGHT LED-CLR LENS1000
Led, Red, T-1 3/4 (5Mm), 2Cd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:640Nm; Luminous Intensity:2Cd; Viewing Angle:16°; Lens Shape:Round Rohs Compliant: Yes |AND OPTOELECTRONICS AND130CR

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays