Analog Devices TMP37GRTZ-REEL7

Temp Sensor Analog(Voltage) Serial (2-Wire) 5-Pin SOT-23 T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP37GRTZ-REEL7.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

Analog Devices

LKR

Arrow.cn

DigiKey

Inventory History

3 month trend:
-10.08%

CAD Models

Download Analog Devices TMP37GRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.603
Stock
365,429
215,074
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Mount
-
-
Min Operating Temperature
5 °C
-40 °C
Max Operating Temperature
100 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP37GRTZ-REEL7.

Related Parts

Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-SPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-XPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Analog DevicesTMP35GRTZ-REEL7
Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
Analog DevicesTMP36GRTZ-REEL7
Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices TMP37GRTZ-REEL7 provided by its distributors.

Temp Sensor Analog(Voltage) Serial (2-Wire) 5-Pin SOT-23 T/R
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Low Voltage Temperature Sensor Vo=500
Temp Sensor, 5 To 100Deg C, Sot-23-5; Sensor Output Type:-; Accuracy:-; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: Yes |Analog Devices, Inc. TMP37GRTZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP37GRTZREEL7