Analog Devices TMP35GRTZ-REEL7

Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GRTZ-REEL7.

Farnell

Datasheet20 pages12 years ago
Datasheet19 pages10 years ago

Analog Devices

Newark

Arrow.cn

iiiC

Inventory History

3 month trend:
-4.58%

CAD Models

Download Analog Devices TMP35GRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 0.844
Stock
211,463
89,737
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Mount
-
-
Min Operating Temperature
10 °C
-40 °C
Max Operating Temperature
125 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-SPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-XPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Analog DevicesTMP36GRTZ-REEL7
Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5

Descriptions

Descriptions of Analog Devices TMP35GRTZ-REEL7 provided by its distributors.

Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
SENSOR, TEMPERATURE, 3DEG CELSIUS, SOT-2; SENSOR, TEMPERATURE, 3DEG CELSIUS, SOT-23-5; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:5; Supply Current:50µA; MSL:-
The TMP35/TMP36/TMP37 are low voltage, precision centigrade temperature sensors. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/ TMP36/TMP37 do not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37 and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single-supply operation from 2.7 V to 5.5 V maximum. The supply current runs well below 50 µA, providing very low self-heating—less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5 µA. The TMP35 is functionally compatible with the LM35/LM45 and provides a 250 mV output at 25°C. The TMP35 reads temperatures from 10°C to 125°C. The TMP36 is specified from -40°C to +125°C, provides a 750 mV output at 25°C, and operates to 125°C from a single 2.7 V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10 mV/°C. The TMP37 is intended for applications over the range of 5°C to 100°C and provides an output scale factor of 20 mV/°C. The TMP37 provides a 500 mV output at 25°C. Operation extends to 150°C with reduced accuracy for all devices when operating from a 5 V supply. The TMP35/TMP36/TMP37 are available in low cost 3-lead TO-92, 8-lead SOIC_N, and 5-lead SOT-23 surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP35GRTZ-REEL7.
  • TMP35GRTZREEL7