Analog Devices TMP03FT9Z

Temperature Sensor - Serial Digital Output Thermometers
$ 7.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP03FT9Z.

Upverter

Datasheet16 pages24 years ago
Datasheet16 pages24 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-6.33%

CAD Models

Download Analog Devices TMP03FT9Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.025
$ 6.84
Stock
48,216
137,918
Authorized Distributors
6
2
Case/Package
T
T
Number of Pins
3
3
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
PWM
PWM
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesTMP03FT9
Temperature Sensor - Serial Digital Output Thermometers
Analog DevicesTMP04FT9
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount
Analog DevicesAD22100STZ
TEMPERATURE SENSOR, 1DEG C, TO-92-3; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices TMP03FT9Z provided by its distributors.

Temperature Sensor - Serial Digital Output Thermometers
Serial Switch/Digital Sensor, 4Cel, Rectangular, Through Hole Mount
Board Mount Temperature Sensors SERIAL DIGITAL OUTPUT THERMOMETER
TMP03FT9Z TEMPERATURE SENSOR 3-PIN TO-92, -55 - +150 DEGC
IC SENSOR TEMP/SERIAL OC TO-92-3
SERIAL DIGITAL OUTPUT THERMOME
Temp Sensor Digital 3-Pin TO-92 Tray
TMP03 - SERIAL DIGITAL OUTPUT TH
SENSOR DIGITAL -40C-100C TO92-3
Analog Devices TMP03FT9Z TMP03FT9Z
TEMPERATURE SENSOR, -25 TO 100DEG C.;
Temperature Sensor, -25 To 100Deg C; Sensor Output Type:Digital; Accuracy:± 4°C; Sensor Case/Package:To-92; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:7V; No. Of Channels:1Channels; Resolution:16 Bits Rohs Compliant: Yes |Analog Devices, Inc. TMP03FT9Z

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP03FT9Z .