Analog Devices AD22100STZ

Temperature Sensor Analog, Local -50¡ãC ~ 150¡ãC 22.5mV/¡ãC TO-92-3
$ 9.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22100STZ.

element14 APAC

Datasheet12 pages22 years ago

Analog Devices

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.44%

CAD Models

Download Analog Devices AD22100STZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD22100KTZ
Temperature Sensor, 0.5Deg C, To-92-3; |Analog Devices, Inc. AD22100KTZ
Analog DevicesAD22100ATZ
Temperature Sensor, 1Deg C, To-92-3; |Analog Devices, Inc. AD22100ATZ
Analog DevicesAD22100KT
Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG 0C-100C TO92-3

Descriptions

Descriptions of Analog Devices AD22100STZ provided by its distributors.

Temperature Sensor Analog, Local -50¡ãC ~ 150¡ãC 22.5mV/¡ãC TO-92-3
TEMPERATURE SENSOR, 1DEG C, TO-92-3; Available until stocks are exhausted Alternative available
Temperature Sensor, 1Deg C, To-92-3; |Analog Devices, Inc. AD22100STZ
Analog Voltage Output Sensor, 0.25V Min, 4.75V Max, Bipolar, Round, 3 Pin, Through Hole Mount
Voltage Output Temperature Sensor with Signal Conditioning
Temperature Sensor Analog 3 Pin TO-92
AD22100STZ TEMPERATURE SENSOR 3-PIN TO-92, -50 - +150 DEGC
The AD221001 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50oC to +150oC, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25 V at -50oC to +4.75 V at +150oC using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost-effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADCR^s +5 V power supply as a reference to both the ADC and the AD22100 eliminating the need for and cost of a precision reference (see Figure 2).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD22100STZ .
  • AD22100STZ.