Analog Devices SSM2305CPZ-R2

Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin LFCSP EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2305CPZ-R2.

Analog Devices

Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

Farnell

Newark

CAD Models

Download Analog Devices SSM2305CPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
Stock
83,088
175,260
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Channels
1
1
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesSSM2211CPZ-REEL7
Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7
Analog DevicesSSM2301CPZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R
Analog DevicesSSM2301CPZ-REEL
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices SSM2305CPZ-R2 provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin LFCSP EP T/R
Audio Amplifier, 3W, 1 Channel(s), 1 Func, PBGA9
The SSM2305 features a high efficiency, low noise modulation scheme that does not require external LC output filters. The modu-lation provides high efficiency even at low output power. The SSM2305 operates with 90% efficiency at 1.3 W into 8 Ω or 83% efficiency at 2.2 W into 4 Ω from a 5.0 V supply and has an SNR of >98 dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2305 has a micropower shutdown mode with a maximum shutdown current of 30 nA. Shutdown is enabled by applying a Logic 0 to the SD pin. The device also includes pop-and-click suppression circuitry. This minimizes voltage glitches at the output during turn-on and turn-off, thus reducing audible noise on activation and deactivation. The fully differential input of the SSM2305 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. The SSM2305 has excellent rejection of power supply noise, including noise caused by GSM transmission bursts and RF rectification. PSRR is typically 60 dB at 217 Hz. The default gain of the SSM2305 is 18 dB, but users can reduce the gain by using a pair of external resistors. The SSM2305 is specified over the commercial temperature range (-40°C to +85°C). It is available in both an 8-lead, 3 mm × 3 mm lead frame chip scale package (LFCSP) and an 8-lead mini small outline package (MSOP). Applications Mobile phones MP3 players Portable gaming Portable electronics Educational toys

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated