Analog Devices SSM2250RUZ-REEL

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 14-Pin TSSOP T/R
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2250RUZ-REEL.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.27
Stock
222,009
273,789
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Related Parts

Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Texas InstrumentsDRV602PWR
Dual Channel AB Class Amplifier TSSOP-14 Audio Amplifiers ROHS
Texas InstrumentsDRV603PWR
Audio Amp Speaker 1-CH Mono 14-Pin TSSOP T/R / IC AMP AUDIO STER AB 14TSSOP
Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices SSM2250RUZ-REEL provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 14-Pin TSSOP T/R
Audio Amplifier, 1.52W, 1 Channel(s), 1 Func
IC AMP AUDIO PWR 1.5W AB 14TSSOP
1 W 2 CHANNEL AUDIO AMPLIFIER PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2250RUZREEL