Texas Instruments DRV602PWR

Audio Amp 2-Ch Stereo 3V-5.5V Class AB TSSOP-14 SMD, Adhesive Mount 1.2mm H
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV602PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages17 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments DRV602PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.317
Stock
2,904,900
384,272
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
870 mW
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
4.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV602PWR.

Related Parts

Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments DRV602PWR provided by its distributors.

Audio Amp 2-Ch Stereo 3V-5.5V Class AB TSSOP-14 SMD, Adhesive Mount 1.2mm H
Dual Channel AB Class Amplifier TSSOP-14 Audio Amplifiers ROHS
3-Vrms DirectPath™; pop-free, variable input gain line driver 14-TSSOP -40 to 85
8542.39.00.01 DRV602 Tape & Reel (TR) Depop Differential Inputs Short-Circuit Protection Shutdown audio amplifier 6.15V 1mm 0.000001A -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.