Analog Devices SSM2211CPZ-REEL

Low Distortion, 1.5 W Audio Power Amplifier
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211CPZ-REEL.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2211CPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.07
$ 1.07
Stock
475,191
588,630
588,630
Authorized Distributors
2
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Channels
-
1
1
Output Power
1.5 W
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesSSM2305CPZ-REEL7
Filterless High Efficiency Mono 2.8 W Class-D Audio Amplifier | IC AMP AUDIO 2.8W MONO D 8LFCSP
Analog DevicesSSM2301CPZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R
Analog DevicesSSM2305CPZ-REEL
IC AMP CLASS D MONO 2.8W 8LFCSP / Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices SSM2211CPZ-REEL provided by its distributors.

Low Distortion, 1.5 W Audio Power Amplifier
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin LFCSP EP T/R
Ic,Audio Amplifier,Single,Cmos,Llcc,8Pin,Plastic
Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
IC AMP AUDIO PWR 1W MONO 8LFCSP
EAR99 SSM2211 Tape & Reel (TR) Differential Inputs Shutdown audio amplifier 2.7V 3mm 1.5W x 1 @ 4Ohm 9.5mA
IC AMP CLASS AB MONO 1.5W 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated