Analog Devices SSM2211CP-REEL7

IC AMP AUDIO PWR 1W MONO 8LFCSP / Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
$ 0.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211CP-REEL7.

Analog Devices

Datasheet24 pages12 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2211CP-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 1.07
$ 1.07
Stock
152,785
588,758
588,758
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Channels
-
1
1
Output Power
-
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
-
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesSSM2305CPZ-REEL7
Filterless High Efficiency Mono 2.8 W Class-D Audio Amplifier | IC AMP AUDIO 2.8W MONO D 8LFCSP
Analog DevicesSSM2305CPZ-REEL
IC AMP CLASS D MONO 2.8W 8LFCSP / Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)
Analog DevicesSSM2301CPZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices SSM2211CP-REEL7 provided by its distributors.

IC AMP AUDIO PWR 1W MONO 8LFCSP / Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
NO LEAD Non-RoHS Compliant Surface Mount Obsolete Amplifier IC Class AB 85C 4MHz 66dB 1.5W
The SSM2211 is a high performance audio amplifier that delivers 1 W rms of low distortion audio power into a bridge-connected 8 Ω speaker load (or 1.5 W rms into a 4 Ω load). The SSM2211 operates over a wide temperature range and is specified for single-supply voltages between 2.7 V and 5.5 V. When operating from batteries, it continues to operate down to 1.75 V. This makes the SSM2211 the best choice for unregulated applications, such as toys and games. Featuring a 4 MHz bandwidth and distortion below 0.2% THD + N @ 1 W, superior performance is delivered at higher power or lower speaker load impedance than competitive units. Furthermore, when the ambient temperature is at 25°C, THD + N < 1%, and VS = 5 V on a four-layer PCB, the SSM2211 delivers a 1.5 W output. The low differential dc output voltage results in negligible losses in the speaker winding and makes high value dc blocking capacitors unnecessary. The battery life is extended by using shutdown mode, which typically reduces quiescent current drain to 100 nA. The SSM2211 is designed to operate over the −40°C to +85°C temperature range. The SSM2211 is available in 8-lead SOIC (narrow body) and LFCSP (lead frame chip scale) surface-mount packages. The advanced mechanical packaging of the LFCSP models ensures lower chip temperature and enhanced performance relative to standard packaging options. Applications include personal portable computers, hands-free telephones and transceivers, talking toys, intercom systems, and other low voltage audio systems requiring 1 W output power. Applications Portable computers Personal wireless communicators Hands-free telephones Speaker phones Intercoms Musical toys and talking games

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated