Analog Devices SMP18FSZ-REEL

ROHS3Compliant EAR99 SMP18 Matte Tin (Sn) op amp amplifier circuit 9.9mm 500nA 3V -40C~85C
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP18FSZ-REEL.

HQonline

Datasheet8 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP18FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.06
$ 21.743
$ 21.743
Stock
362,261
185,711
185,711
Authorized Distributors
3
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices SMP18FSZ-REEL provided by its distributors.

ROHS3Compliant EAR99 SMP18 Matte Tin (Sn) op amp amplifier circuit 9.9mm 500nA 3V -40C~85C
8 CHANNEL SAMPLE AND HOLD AMPLIFIER 3.5 us ACQUISITION TIME PDSO16
Fast Acquisition Octal Sample-and-Hold with Multiplexed Input
Sample and Hold 8-CH 3.5us 16-Pin SOIC N T/R
IC OPAMP SAMPL/HOLD 8 CIRC 16SO
IC CCD SIGNAL PROC 10BIT 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated