Analog Devices SMP18FSZ

Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
$ 26.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP18FSZ.

Newark

Datasheet8 pages29 years ago
Datasheet9 pages29 years ago
Datasheet9 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP18FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.698
$ 11
$ 11
Stock
197,266
487,431
487,431
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
-
-
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-300 mV
-
-
Max Supply Voltage
17 V
-
-
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesSMP18FS-REEL
Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
Analog DevicesSMP08FSZ
Amplifier; Low DROOP Rate Octal S/H with Multiplexed Input, 16-Pin SOIC
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
MicrochipMCP6S28T-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
Power, Buffer with Open Drain Output / IC INVERTER HEX 1-INPUT 16SOIC
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16

Descriptions

Descriptions of Analog Devices SMP18FSZ provided by its distributors.

Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
Fast Acquisition Octal Sample-and-Hold with Multiplexed Input
6mA 7V/μs 8 17V 2.5mV 500nA SOIC-16 SMD 1.5mm H
IC OPAMP SAMPL/HOLD 8CIRC 16SOIC
Sample and Hold 8-CH 3.5us 16-Pin SOIC N Tube
IC CLK BUFFER 1:4 7GHZ 16LFCSP
OCTAL SAMPLE-AND-HOLD WITH MULTI
SAMPLE & HOLD AMP, NSOIC-16; No. of Amplifiers:8 Amplifier; Bandwidth:-; Acquisition Time:3.5µs; Input Offset Voltage:2.5mV; Amplifier Case Style:NSOIC; No. of Pins:16Pins; Supply Voltage Range:10.8V to 13.2V, ± 5V to ± 6V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated