Analog Devices REF194GS

IC 1-OUTPUT Three Term Voltage Reference, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
$ 1.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF194GS.

Analog Devices

Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet28 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Analog Devices REF194GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 3.964
$ 3.964
Stock
456,884
302,897
302,897
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
4.5 V
4.5 V
Max Output Voltage
4.5 V
4.5 V
4.5 V
Tolerance
-
0.22 %
0.22 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF194ES-REEL
5ppm/℃ Fixed 30mA 45µVp-p 4.5V 4.5V ±0.04% SOIC-8 SMD mount 1.5mm(height)
Analog Devices / Linear TechnologyLT1004CS8-1.2
MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8
Analog DevicesREF01HSZ
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices REF194GS provided by its distributors.

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
IC VREF SERIES PREC 4.5V 8-SOIC / Voltage Reference IC V 8-SOIC
V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated