Analog Devices PM139Y

Quad Comparator 9000 Uv Offset-max 1300 Ns Response Time CDIP14
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM139Y.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.38
$ 13.14
$ 13.14
Stock
75,981
213,376
213,376
Authorized Distributors
1
3
3
Case/Package
-
CDIP
CDIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
36 V
36 V

Descriptions

Descriptions of Analog Devices PM139Y provided by its distributors.

QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP14
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8
IC COMPARATOR 4 GEN PUR 14CDIP
2mV 0.1uA DIP-14 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated