Analog Devices OP484ESZ-REEL

Precision Rail-to-Rail Input & Output Operational Amplifier
$ 21.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP484ESZ-REEL.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-10.18%

CAD Models

Download Analog Devices OP484ESZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.17
$ 19.89
Stock
545,303
414,319
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP484ESZ-REEL.

Related Parts

Analog DevicesOP484FSZ-REEL7
Precision Rail-to-Rail Input & Output Operational Amplifier
Analog DevicesOP484FS-REEL7
Precision Rail-to-Rail Input and Output Operational Amplifiers
Analog DevicesOP484FS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Analog Devices OP484ESZ-REEL provided by its distributors.

Precision Rail-to-Rail Input & Output Operational Amplifier
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 4.25MHZ RRO 14SOIC
ROHS3Compliant EAR99 OP484 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.575muA 15V 4250kHz
Operational Amplifier, 4 Func, BIPolar, CDIP14
4.25MHz 80nA Four channels SOIC-14 Precision Op Amps ROHS
Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:4.25Mhz; Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP484ESZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP484ESZREEL