Analog Devices OP484ESZ

Precision Rail-to-Rail Input & Output Operational Amplifier
$ 21.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP484ESZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.19%

CAD Models

Download Analog Devices OP484ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.834
$ 23.03
Stock
482,481
570,508
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP484ESZ.

Related Parts

Analog DevicesOP484FSZ
PRECISION RAIL-TO-RAIL INPUT & OUTPUT OPERATIONAL AMPLIFIER, 14-PIN SOIC
Analog DevicesOP484FS
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesOP484FSZ-REEL7
Precision Rail-to-Rail Input & Output Operational Amplifier

Descriptions

Descriptions of Analog Devices OP484ESZ provided by its distributors.

Precision Rail-to-Rail Input & Output Operational Amplifier
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±18 Volt 36 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 OP484 Tube op amp buffer circuit 8.75mm 0.575muA 9V 4250kHz
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
Analog Devices Quad Op Amp, SOIC-14, Dual/Single Supply, SMD
Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. OP484ESZ
OP AMP, QUAD, R/R, 3.25MHZ, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 4.25MHz; Slew Rate: 4V/µs; Supply Voltage Range: ± 1.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: OP484 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 1.5V to ± 18V; Base Number: 484; Gain Bandwidth: 4.25MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 36V; Supply Voltage Min: 3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP484ESZ .
  • OP484ESZ.