Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP467GSZ-REEL

ROHS3Compliant EAR99 OP467 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.7muA 15V 22000kHz
$ 22.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP467GSZ-REEL.

Farnell

Datasheet20 pages17 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-7.07%

CAD Models

Download Analog Devices OP467GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.774
$ 22.782
Stock
177,089
343,518
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesOP467GS
Circuit; Operational Amplifier; + 18 V; 28 MHz (Typ.); 170 V/mus (Typ.); -40 de
Analog DevicesOP467GSZ
Quad Precision, High Speed Operational Amplifier
ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Analog Devices / Linear TechnologyLT1353CS
Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 78dB 200V/mus 70C 3MHz
ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices OP467GSZ-REEL provided by its distributors.

ROHS3Compliant EAR99 OP467 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.7muA 15V 22000kHz
Quad Precision, High Speed Operational Amplifier
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDIP14
OP-AMP, WSOIC-16, -40 TO 85DEG C; Available until stocks are exhausted
Op Amp, General Purpose, 4Ch, 8mA, 350V/μs, 7nV/rtHz, 28MHz, Shutdown, ±18V, 200μV, 150nA, SOIC-16, SMD, Adhesive Mount, 2.35mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP467GSZREEL