Analog Devices OP467GSZ

Quad Precision, High Speed Operational Amplifier
$ 22.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP467GSZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+2.71%

CAD Models

Download Analog Devices OP467GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.75
$ 22.742
Stock
377,218
220,592
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP467GSZ-REEL
ROHS3Compliant EAR99 OP467 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.7muA 15V 22000kHz
Analog DevicesOP467GS
Circuit; Operational Amplifier; + 18 V; 28 MHz (Typ.); 170 V/mus (Typ.); -40 de
ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Analog DevicesLT1353CS
Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifiers | IC OPAMP VFB 4 CIRCUIT 14SO
Texas InstrumentsLMH6644MAX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R
Texas InstrumentsLMH6644MA/NOPB
AMP RRO 3V 130MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6644; Pins, No. of:14

Descriptions

Descriptions of Analog Devices OP467GSZ provided by its distributors.

Quad Precision, High Speed Operational Amplifier
ROHS3Compliant EAR99 OP467 Tube op amp amplifier circuit 10.5mm 0.7muA 9V 22000kHz
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14
Op-Amp, 28 MHz, Quad Precision, -40 to 85 C, SOIC16
Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W Tube
8mA(x4 Channels) 350V/μs 7nV/rtHz@ ±5V 28MHz shutdown 4 4 4.5V ±18V 200μV 150nA 28MHz General Purpose SOIC-16 SMD mount 2.65mm(height)
OP-AMP, 28MHZ, -40 TO 85DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Op-Amp, 28Mhz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP467GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP467GSZ .