Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1353CS

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 78dB 200V/mus 70C 3MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1353CS.

Augswan

Datasheet16 pages23 years ago

Nu Horizons

Linear Technology

Jameco (USA)

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1353CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.446
Stock
203,504
260,455
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
200 V/µs
200 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
250 µA
250 µA

Related Parts

Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 65dB 200V/mus 85C 200MHz
Analog DevicesMAX4354ESD
Contains Lead GULL WING Rail-to-Rail 2005 Voltage Feedback Amplifier 640mW 60ns 60dB 240V/mus
ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Analog DevicesOP467GSZ
Quad Precision, High Speed Operational Amplifier
ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
Analog DevicesOP467GSZ-REEL
ROHS3Compliant EAR99 OP467 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.7muA 15V 22000kHz

Descriptions

Descriptions of Analog Devices / Linear Technology LT1353CS provided by its distributors.

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 78dB 200V/mus 70C 3MHz
Op Amp Quad High Speed Amplifier ±18V Automotive 14-Pin SOIC N
Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifiers | IC OPAMP VFB 4 CIRCUIT 14SO
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1353 CS