Analog Devices OP467GS

Circuit; Operational Amplifier; + 18 V; 28 MHz (Typ.); 170 V/mus (Typ.); -40 de

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP467GS.

Upverter

Datasheet20 pages17 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices OP467GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.75
$ 22.75
Stock
228,423
391,455
391,455
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Related Parts

Analog DevicesOP467GSZ-REEL
ROHS3Compliant EAR99 OP467 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.7muA 15V 22000kHz
Analog DevicesOP467GSZ
Quad Precision, High Speed Operational Amplifier
ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Analog DevicesLT1353CS
Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifiers | IC OPAMP VFB 4 CIRCUIT 14SO
ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices OP467GS provided by its distributors.

Circuit; Operational Amplifier; + 18 V; 28 MHz (Typ.); 170 V/mus (Typ.); -40 de
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
The OP467 is a quad, high speed, precision operational amplifier. It offers the performance of a high speed op amp combined with the advantages of a precision op amp in a single package. The OP467 is an ideal choice for applications where, traditionally, more than one op amp was used to achieve this level of speed and precision. The internal compensation of the OP467 ensures stable unity-gain operation, and it can drive large capacitive loads without oscillation. With a gain bandwidth product of 28 MHz driving a 30 pF load, output slew rate is 170 V/μs, and settling time to 0.01% in less than 200 ns, the OP467 provides excellent dynamic accuracy in high speed data acquisition systems. The channel-to-channel separation is typically 60 dB at 10 MHz. The dc performance of the OP467 includes less than 0.5 mV of offset, a voltage noise density below 6 nV/√Hz, and a total supply current under 10 mA. The common-mode rejection ratio (CMRR) is typically 85 dB. The power supply rejection ratio (PSRR) is typically 107 dB. PSRR is maintained to better than 40 dB with input frequencies as high as 1 MHz. The low offset and drift plus high speed and low noise make the OP467 usable in applications such as high speed detectors and instrumentation. The OP467 is specified for operation from ±5 V to ±15 V over the extended industrial temperature range (−40°C to +85°C) and is available in a 14-lead PDIP, a 14-lead CERDIP, a 16-lead SOIC, and a 20-terminal LCC. Contact your local sales office for the MIL-STD-883 data sheet and availability. Applications High speed image display drivers High frequency active filters Fast instrumentation amplifiers High speed detectors Integrators Photo diode preamps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated