Renesas EL8300ISZ-T7

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
$ 4.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8300ISZ-T7.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Renesas

Integrated Device Technology

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.35
$ 4.15
$ 4.15
Stock
241,563
292,258
292,258
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
160 V/µs
160 V/µs
160 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16
RenesasEL5360IS
OP Amp Triple Current Fdbk ±5V/10V 16-Pin SOIC
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Texas InstrumentsOPA3690ID
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Analog DevicesICL7631BCSE
IC CMOS 3 CIRCUIT 16SOIC / CMOS Amplifier 3 Circuit Rail-to-Rail 16-SOIC

Descriptions

Descriptions of Renesas EL8300ISZ-T7 provided by its distributors.

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
TAPE & REEL / EL8300ISZ Pb-Free Triple 200 MHz Rail-to-Rail Amplifier
Op Amp Triple GP R-R O/P 5.5V 16-Pin SOIC T/R
IC OPAMP VFB 100MHZ RRO 16SOIC
2mA(x3 Channels) 200V/μs 10nV/rtHz 100MHz 70dB shutdown Rail to Rail 65mA 3 3 5.5V 800μV 1.4μA 200MHz General Purpose SOIC-16 SMD mount 9.91mm*3.9mm*1.45mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL8300ISZT7