Analog Devices OP37GSZ-REEL7

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N T/R
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP37GSZ-REEL7.

Newark

Datasheet16 pages23 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-98.49%

CAD Models

Download Analog Devices OP37GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.271
$ 2.421
$ 2.421
Stock
411,429
680,985
680,985
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
17 V/µs
17 V/µs
17 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
63 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
8 V
4 V
4 V
Max Supply Voltage
36 V
22 V
22 V
Operating Supply Current
5.67 mA
5.67 mA
5.67 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP37GSZ-REEL7.

Related Parts

Analog DevicesOP37GSZ
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 63MHZ 8SOIC
Analog DevicesADA4000-1ARZ-R7
Single, Low Cost, Precision JFET Input Operational Amplifier
Analog DevicesADA4000-1ARZ-RL
Single, Low Cost, Precision JFET Input Operational Amplifier

Descriptions

Descriptions of Analog Devices OP37GSZ-REEL7 provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 OP37 Matte Tin (Sn) op amp amplifier circuit 5mm 15nA 18V 63000kHz
Single channel 15nA 17V/us 63MHz 100uV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDSO16
Operational Amplifiers; OP37GSZ-REEL7; ANALOG DEVICES; 30 µV; 8; 36 V; 1
Op-Amp, 63Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:63Mhz; Supply Voltage Range:± 4V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. OP37GSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP37GSZREEL7