Analog Devices OP37GSZ

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 63MHZ 8SOIC
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP37GSZ.

element14 APAC

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices OP37GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.81
$ 2.81
Stock
875,254
401,439
401,439
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
17 V/µs
17 V/µs
17 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
63 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
8 V
8 V
Max Supply Voltage
22 V
36 V
36 V
Operating Supply Current
5.67 mA
5.67 mA
5.67 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP37GSZ.

Related Parts

Analog DevicesOP37GSZ-REEL7
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N T/R
Analog DevicesOP37GSZ-REEL
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N T/R
Analog DevicesADA4000-1ARZ
Single, Low Cost, Precision JFET Input Operational Amplifier

Descriptions

Descriptions of Analog Devices OP37GSZ provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 63MHZ 8SOIC
ROHS3Compliant e3 OP37 Tube op amp amplifier circuit 5mm 3mA 30muV 63000kHz
Analog Devices Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
Single channel 15nA 17V/us 63MHz 100uV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDSO16
IC, OP AMP, PRECISION, SMD, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 63MHz; Slew Rate: 17V/µs; Supply Voltage Range: ± 4V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP37 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4V to ± 18V; Amplifier Type: Precision; Base Number: 37; Gain Bandwidth: 63MHz; IC Generic Number: 37; Input Offset Voltage Max: 0.1mV; Logic Function Number: 37; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Low Noise/High Speed/Precision Operational Amp; Supply Voltage + Nom: 15V; Supply Voltage Max: 22V; Supply Voltage Min: -22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP37GSZ .