Analog Devices OP282GS-REEL

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP282GS-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages12 years ago

Upverter

Analog Devices

CAD Models

Download Analog Devices OP282GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.268
$ 2.268
Stock
107,857
674,293
674,293
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
500 µA
500 µA
500 µA

Related Parts

Analog DevicesOP282GSZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 4MHZ 8SOIC
Analog DevicesOP282GSZ-REEL7
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0005muA 15V 4000kHz
Analog DevicesOP282GSZ-REEL
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp amplifier circuit 5mm 0.0005muA 5V 4000kHz

Descriptions

Descriptions of Analog Devices OP282GS-REEL provided by its distributors.

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8
Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 1.6mus 90dB 9V/mus -40C~85C
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. Slew rate exceeds 7 V/µs with supply current under 250 µA per amplifier. these unity gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 insures bias current is typically a few piocamps and below 500 pA over the full temperature range. Offset voltage is under 3 mV for the dual and under 4 mV for the quad. With a wide output swing, within 1.5 volts of each supply, low power consumption and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power restricted applications. An input common-mode range that includes the positive supply makes the OP282/OP482 an excellent choice for high-side signal conditioning. The Op282/OP482 are specified over the extended industrial temperature range. Both dual and quad amplifiers are available in plastic and ceramic DIP plus SOIC surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP282GSREEL